What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1JTTD8204F

Res Thick Film 0603 8.2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD8204F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
-7.56%

CAD Models

Download KOA Speer RK73H1JTTD8204F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
28,608
126,485
Authorized Distributors
5
6
Resistance
8.2 MΩ
8.2 MΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 8200000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-078M2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 8.2MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-077M5L
Res Thick Film 0603 7.5M Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0603FR-077M87L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 7.87MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 7.5M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 8.25M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer RK73H1JTTD8204F provided by its distributors.

Res Thick Film 0603 8.2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 8.2MΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
KOA SPEER ELECTRONICS RK73H1JTTD8204F SMD Chip Resistor, Thick Film, 8.2 Mohm, 50 V, 0603 [1608 Metric], 100 mW,1%, RK73H Series
0603 (1608Metric) FIXED RESISTOR RK73H 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 8.2MOhm ±200ppm/C
Res, 8M2, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD8204F
RES, 8M2, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 8.2Mohm; Product Range: RK73H Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR