What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1JTTD2102F

Res Thick Film 0603 21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD2102F.

IHS

Datasheet2 pages2 years ago

Upverter

element14 APAC

Garrett

Inventory History

3 month trend:
+218%

CAD Models

Download KOA Speer RK73H1JTTD2102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
1,428,403
6,324,331
6,324,331
Authorized Distributors
6
6
6
Resistance
21 kΩ
21 kΩ
21 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0603FR-0721KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 21kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0721KL
Res Thick Film 0603 21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0603F22K
Fixed Resistor, Thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603FR-0719K6L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 19.6kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1622886-2
Fixed Resistor, Thick Film, 0.1W, 22000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer RK73H1JTTD2102F provided by its distributors.

Res Thick Film 0603 21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
RK73H 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 21kOhms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor, SMT, 0603, 21K Ohm, +/-1%, +/-100ppm, Thk Film,<CA
Res, 21K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD2102F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H1JTTD 2102F
  • RK73H1JTTD2102F.