What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1JTTD1070F

Res Thick Film 0603 107 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD1070F.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H1JTTD1070F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
96,106
492,234
492,234
Authorized Distributors
6
6
6
Resistance
107 Ω
107 Ω
107 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0603FR-07107RL
Res Thick Film 0603 107 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-07113RL
RC Series 0603 0.1 W 113 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0603FR-0797R6L
Res Thick Film 0603 97.6 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, Surface Mount, 0603
CRCW Series 0603 0.1 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 0603 102 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73H1JTTD1070F provided by its distributors.

Res Thick Film 0603 107 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
107 Ohms 1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200,
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 RK73H 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 107Ohms ±100ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR