What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1JRTTD2000F

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 200ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JRTTD2000F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
-0.50%

CAD Models

Download KOA Speer RK73H1JRTTD2000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.007
$ 0.007
Stock
7,429
20,674,987
20,674,987
Authorized Distributors
5
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RK73H1JRTTD2000F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 200ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res, 200R, 0.125W, 75V, Thick Film, 0603 Rohs Compliant: Yes |Koa RK73H1JRTTD2000F
Thick Film Resistors - SMD 200 ohm 1% 0.125W AEC-Q200 ANTI-SULFUR
200¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*450¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR