What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1HTTCM3012F

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTCM3012F.

IHS

Datasheet2 pages2 years ago

Upverter

Inventory History

3 month trend:
-2.35%

CAD Models

Download KOA Speer RK73H1HTTCM3012F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.008
$ 0.008
Stock
750,730
2,143,550
2,143,550
Authorized Distributors
4
6
6
Resistance
30.1 kΩ
30.1 kΩ
30.1 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of KOA Speer RK73H1HTTCM3012F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES 30.1K OHM 1% 1/20W 0201
30.1K¦¸ ¡À1% 50mW ¡À200ppm/¡æ 0201 600¦Ìm*300¦Ìm*230¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR