KOA Speer RK73H1HTTC3243F

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
$ 0.032
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC3243F.

IHS

Datasheet2 pages5 years ago

Upverter

CAD Models

Download KOA Speer RK73H1HTTC3243F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.007
Stock
7,536
399,740
Authorized Distributors
1
6
Resistance
324 kΩ
324 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEF3243C
Res Thick Film 0201 324K Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF3243C
Res Thick Film 0201 324K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0201 324k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Yageo GroupRC0201FR-07324KL
Res Thick Film 0201 324K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0201FR-07324KL
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 324000ohm, 25V, 1% +/-Tol, Surface Mount, 0201
PanasonicERJ-1GEF3003C
Res Thick Film 0201 300K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73H1HTTC3243F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES 324K OHM 1% 1/20W 0201
FC 0201 PPM200 1% 324K
324K OHM 1% 200PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR