What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1HTTC14R7F

50mW Thick Film Resistors ±1% ±200ppm/℃ 14.7Ω 0201 Chip Resistor - Surface Mount ROHS
$ 0.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC14R7F.

IHS

Datasheet2 pages4 years ago

Upverter

CAD Models

Download KOA Speer RK73H1HTTC14R7F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.007
Stock
12,320
131,000
Authorized Distributors
1
6
Resistance
14.7 Ω
14.7 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-1GNF14R7C
Res Thick Film 0201 14.7 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GEF14R7C
Res Thick Film 0201 14.7 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF15R0C
SMD Chip Resistor, 15 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Yageo GroupRC0201FR-0715RL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 15Ω 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 16 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0201

Descriptions

Descriptions of KOA Speer RK73H1HTTC14R7F provided by its distributors.

50mW Thick Film Resistors ±1% ±200ppm/℃ 14.7Ω 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.7ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES 14.7 OHM 1% 1/20W 0201
FC 0201 PPM200 1% 14.7R
14.7 OHM 1% 200PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR