What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1HTTC12R1F

Res Thick Film 0201 12.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC12R1F.

IHS

Datasheet2 pages4 years ago

Upverter

Inventory History

3 month trend:
+2.86%

CAD Models

Download KOA Speer RK73H1HTTC12R1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.007
Stock
87,401
120,820
Authorized Distributors
6
6
Resistance
12.1 Ω
12.1 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-1GNF12R1C
Res Thick Film 0201 12.1 Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Res Thick Film 0201 12 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 12.4Ohm 0.05W 1/20W
PanasonicERJ-1GEF11R5C
Res Thick Film 0201 11.5 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-0712RL
RC Series 0201 12 Ohm 0.05 W ±1 % ±200 ppm/°C Surface Mount Thick Film Resistor
PanasonicERJ-1GEF13R3C
Res Thick Film 0201 13.3 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73H1HTTC12R1F provided by its distributors.

Res Thick Film 0201 12.1 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 12.1Ohm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
12.1¦¸ ¡À1% 50mW ¡À200ppm/¡æ 0201 600¦Ìm*300¦Ìm*260¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR