What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1HRTTC1652F

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HRTTC1652F.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages4 years ago

Upverter

CAD Models

Download KOA Speer RK73H1HRTTC1652F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.016
Stock
0
78,004
78,004
Authorized Distributors
1
4
4
Resistance
16.5 kΩ
16.5 kΩ
16.5 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-12-27
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer RK73H1HRTTC1652F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR