What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1ERTTP5902F

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, Surface Mount, 0402
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1ERTTP5902F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-62.44%

CAD Models

Download KOA Speer RK73H1ERTTP5902F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.008
Stock
13,207
678,555
Authorized Distributors
4
6
Resistance
59 kΩ
59 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RK73H1ERTTP5902F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, Surface Mount, 0402
Thick Film Resistors - SMD 59K ohm 1% 0.1W AEC-Q200 ANTI-SULFUR
Res, 59K, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ERTTP5902F
1% ¡À100ppm/¡æ 59K¦¸ 100mW 0402 1mm*500¦Ìm*400¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR