What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73G1ETTP1503F

thick film 0.25%, 0.5%, 1%tolerance, 50ppm/°C chip resistor, 0402, RoHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73G1ETTP1503F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

KOA Speer SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73G1ETTP1503F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.057
Stock
33,091
80,000
Authorized Distributors
5
2
Resistance
150 kΩ
150 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KOA Speer RK73G1ETTP1503F provided by its distributors.

thick film 0.25%, 0.5%, 1%tolerance, 50ppm/°C chip resistor, 0402, RoHS
KOA Speer SCT
Thick Film Resistors - SMD 150K ohm 1% 0.1W Thick Film Resistor
RK73G FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±50ppm/C 150kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res, 150K, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73G1ETTP1503F

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR