What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B3ATTE204J

Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE204J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-5.83%

CAD Models

Download KOA Speer RK73B3ATTE204J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.156
$ 0.156
Stock
13,253
146,099
146,099
Authorized Distributors
4
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1TYJ204U
Res Thick Film 2512 200K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-S1TJ204U
Res Thick Film 2512 200K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 200K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ184U
Res Thick Film 2512 180K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity3520220KJT
Res Thick Film 2512 220K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 180000ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of KOA Speer RK73B3ATTE204J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 200kOhm ±200ppm/C
Thick Film Resistors - SMD 200K OHM 5%
200K¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR