Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2ATTD304J

Resistor Thick Film 0805 300k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Paper Tape and Reel
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2ATTD304J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

element14 APAC

Garrett

Inventory History

3 month trend:
-3.60%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 300kOhm 0.125W 1/8W
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 270kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 270K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B2ATTD304J provided by its distributors.

Resistor Thick Film 0805 300k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0805 300K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 150V ±5% ±200ppm/℃ 300kΩ 0805 Chip Resistor - Surface Mount ROHS
Chip Resistor 300kΩ ±5% 250mW ±200ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) 0805 RK73B 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 300kOhms ±200ppm/C
Res, 300K, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD304J
RESISTOR, 0805, 300K OHM, 5%; Resistance:300kohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73B

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2ATTD 304J