What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B1JTTD624J

Res Thick Film 0603 620K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD624J.

IHS

Datasheet2 pages2 years ago

element14 APAC

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73B1JTTD624J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
68,809
435,684
435,684
Authorized Distributors
6
6
6
Resistance
620 kΩ
620 kΩ
620 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 620000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 680K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-07620KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 620kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-07560KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 560kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-07680KL
Res Thick Film 0603 680K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD624J provided by its distributors.

Res Thick Film 0603 620K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
RK73B 0603 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 620kOhms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES, 620K, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:620kohm; Product Range:RK73B Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100mW; Resistance Tole

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR