What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B1JTTD474J

Res Thick Film 0603 470K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD474J.

IHS

Datasheet2 pages2 years ago

Newark

element14 APAC

Garrett

Inventory History

3 month trend:
-2.95%

CAD Models

Download KOA Speer RK73B1JTTD474J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
3,116,060
1,996,136
1,996,136
Authorized Distributors
6
6
6
Resistance
470 kΩ
470 kΩ
470 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-3GEYJ514V
Res Thick Film 0603 510K Ohm 5% 1/10W ±200ppm/°C SMD Punched Carrier T/R
Res Thick Film 0603 510K Ohm 5% 1/10W ±200ppm/°C SMD Paper T/R
Yageo GroupRC0603JR-07470KL
RC Series 0603 0.1 W 470 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupAC0603JR-07470KL
Res Thick Film 0603 470K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-13470KL
Res Thick Film 0603 470K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD474J provided by its distributors.

Res Thick Film 0603 470K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res, 470K, 5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD474J.
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 470kOhms ±200ppm/C
Resistor,Thick Film, Chip Size,1608

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 1JTTD474J
  • RK73B1JTTD 474 J
  • RK73B1JTTD 474J
  • RK73B1JTTD474J.