KOA Speer RK73B1HTTC362J

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 3.6kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1HTTC362J.

IHS

Datasheet2 pages2 years ago
Datasheet2 pages5 years ago

Garrett

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73B1HTTC362J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.006
$ 0.006
Stock
31,746
78,300
78,300
Authorized Distributors
4
6
6
Resistance
3.6 kΩ
3.6 kΩ
3.6 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEJ362C
Res Thick Film 0201 3.6K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ362C
Res Thick Film 0201 3.6K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
PanasonicERJ-1GEJ332C
Res Thick Film 0201 3.3K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-073K3L
Res Thick Film 0201 3.3K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201JR-073K9L
Res Thick Film 0201 3.9K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B1HTTC362J provided by its distributors.

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 3.6kΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
3.6KΩ ±5% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*260μm
RES 3.6K OHM 5% 1/20W 0201

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR