What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B1HTTC162J

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 1.6kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.072
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1HTTC162J.

IHS

Datasheet2 pages2 years ago
Datasheet2 pages4 years ago

Garrett

CAD Models

Download KOA Speer RK73B1HTTC162J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.03
Stock
104,840
91,000
Authorized Distributors
2
6
Resistance
1.6 kΩ
1.6 kΩ
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-1GEJ162C
Res Thick Film 0201 1.6K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ162C
Res Thick Film 0201 1.6K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
CRCW FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 1.6kOhm 0.05W 1/20W
Yageo GroupRC0201JR-071K5L
Res Thick Film 0201 1.5K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ152C
Res Thick Film 0201 1.5K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0201

Descriptions

Descriptions of KOA Speer RK73B1HTTC162J provided by its distributors.

50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 1.6kΩ 0201 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 1.6K OHM 5%
0201 (0603Metric) FIXED RESISTOR RK73B 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 1.6kOhm ±200ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR