Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer CFS1/4C330J

Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.019
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CFS1/4C330J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of KOA Speer CFS1/4C330J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
Res Carbon Film 33 Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Ceramic AXL Box
KOA CFS1/4C330J Resistor
RESISTOR, CARBON FILM, 0.5W, 5%, 33; Resistance:33ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Series:CF; Temperature Coefficient:+350, -400ppm/°C; Resistor Element Material:Carbon Composition; No. of Pins:2

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFS1/4 C 330 J
  • CFS1/4C-330J