What’s new: Find the right parts faster with our redesigned experience

Learn more

Knitter Switch DRR3010

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
$ 1.758

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch DRR3010.

IHS

Datasheet2 pages0 years ago

element14 APAC

TME

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Knitter Switch DRR3010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Related Parts

C&K ComponentsRTE1010N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1002V14
Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
C&K ComponentsRTE1000N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube

Descriptions

Descriptions of Knitter Switch DRR3010 provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
KNITTER-SWITCH DIPswitch, 10Location, , Through hole mounting, Rotating embedded actuator
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Circular, 0.03A, 15VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Through Hole-right Angle
Switch, Rotary, 1 Pole, 10 Position, 30Ma, 50Vdc; Rango De Producto:Serie Drr3000; Ángulo De Tiro:36°; Contacto, Intensidad Ac Max:30Ma; Contacto, Intensidad Dc Max:30Ma; Contacto, Tensión Ac Max:-; Contacto, Tensión Dc Max:50V |Knitter-Switch DRR3010
Pitch mm = 2.54 / Contact Voltage V = 15 / Actuator Type = Flush, Screwdriver / Contact Current = 30mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.9 / Pins = 5 / Series = DRR / Length mm = 10 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 10 / Contact Configuration = SP10T / Switch Type = DIP / Positions = 10

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRR 3010