Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP937CB/GYW

Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP937CB/GYW.

IHS

Datasheet5 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.195
$ 0.195
Stock
0
14,307
14,307
Authorized Distributors
2
1
1
Illumination Color
-
Green, Yellow
Green, Yellow
Lens Color
-
Clear
Clear
Case/Package
-
-
-
Number of Pins
-
2
2
Luminous Intensity
-
100 cd
100 cd
Lens Style
-
Circular, Colorless, Diffused, Round
Circular, Colorless, Diffused, Round
Forward Voltage
-
2.2 V
2.2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright WP937CB/GYW provided by its distributors.

Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
LED Circuit Board Indicators 3MM GRN/YLW BI-COLOR CBI
new, original packaged

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP937CBGYW