What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP934SB/4GD

Triple Green T-1 3mm 40° Green Diffused 30 mcd 2.2 V LED Indicator Through Hole

$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934SB/4GD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+99.75%

CAD Models

Download Kingbright WP934SB/4GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BivarH101CGD
LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, GREEN, DIFFUSED LENS
VERTICAL LED ASSEMBLY, 0.300 IN. LENGTH, 5 MM LED, GREEN, DIFFUSED, BLACK PVC
LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, GREEN, DIFFUSED LENS
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
KingbrightWP934SA/3GD
Triple Green T-1 3 mm 40° Tint Diffused 30 mcd 2.2 V LED Indicator Through Hole
KingbrightWP934EB/2GD
Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole

Descriptions

Descriptions of Kingbright WP934SB/4GD provided by its distributors.

Triple Green T-1 3mm 40° Green Diffused 30 mcd 2.2 V LED Indicator Through Hole
LED Low-Power Quad-Level Uni-Color Green 565nm 2V 8-Pin Tube
Single Color LED Array, Green, Diffused, T-1, 2.9mm
T-1 (3mm) QUAD-LEVEL LED INDICATOR | LED 3MM QUAD 565NM GRN GRN DIFF
LED Circuit Board Indicators 3mm R/A GREEN DIFF
568nm 40° 2.2V 10mA circular,with dome scattering,Colored green Through hole mounting 2.9mm*4.45mm*20.3mm
PCB IND QUAD LEVEL GREEN 568NM

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934SB-4GD
  • WP934SB4GD