Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP793YD

Single Color LED, Yellow, Diffused, T-3, 8mm
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP793YD.

HQonline

Datasheet5 pages8 years ago

IHS

Inventory History

3 month trend:
-4.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.121
$ 0.145
Stock
89,569
22,753
Authorized Distributors
2
1
Illumination Color
Yellow
Yellow
Lens Color
-
Yellow
Case/Package
Radial
-
Number of Pins
-
2
Luminous Intensity
50 mcd
50 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2.8 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
30 °
60 °
Dominant Wavelength
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KingbrightWP1503YC
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP813YD
590nm 30° 2.1V 20mA circular,with dome scattering yellow Through hole mounting 11mm*11mm*13.5mm
LED YELLOW CLEAR T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
KingbrightWP59GYC
LED Bi-Color Green/Yellow 565nm/590nm 3-Pin T-1 3/4 Bulk
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP793YD provided by its distributors.

Single Color LED, Yellow, Diffused, T-3, 8mm
LED Uni-Color Yellow 590nm 2-Pin Bulk
590nm 30° 2.1V 20mA circular,with dome spread yellow standard mounting,Through hole mounting 8mm*8mm*11mm
Standard LEDs - Through Hole YELLOW DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG