What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP1503EC

Red T-1 3/4 5 mm 30° Water Clear 100 mcd 2 V Solid State LED Lamp Through Hole

$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1503EC.

IHS

Datasheet5 pages9 years ago
Datasheet6 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
-1.90%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP793ID
Single Color LED, High Efficiency Red, Diffused Red, T-3, 8mm
KingbrightWP813ID
Single Color LED, High Efficiency Red, Diffused Red, T-4, 10mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Led 3Mm Red Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MAE2

Descriptions

Descriptions of Kingbright WP1503EC provided by its distributors.

Red T-1 3/4 5 mm 30° Water Clear 100 mcd 2 V Solid State LED Lamp Through Hole
Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Hi-Eff. Red 627nm 2-Pin T-1 3/4 Bulk
Standard LEDs - Through Hole RED WATER CLEAR
LED 5MM 627NM HER WATER CLR TH
627nm 30° 2V 20mA circular,with dome transparent colourless,red standard mounting,Through hole mounting 5mm*5mm*8.6mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG