What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP1503CB/ID

Red T-1 3/4 5 mm 60° Tinted Diffused 50 mcd 2 V LED Indicator Through Hole
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1503CB/ID.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
+82.69%

CAD Models

Download Kingbright WP1503CB/ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
KingbrightWP73JB/IDA
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 4.8mm
KingbrightWP115VEGW
3mm R/G Bi-Color LED; White Diffused; 617nm/568nm; 60° Viewing Angle
KingbrightWP1503ID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP1503CB/ID provided by its distributors.

Red T-1 3/4 5 mm 60° Tinted Diffused 50 mcd 2 V LED Indicator Through Hole
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
627nm 60° 2.5V 10mA circular,with dome scattering,Colored red Through hole mounting 5mm*5mm*6mm
LED,RIGHT ANGLE THRU-HOLE PCB;5MM;RED;625NM;50MCD;10MA;60 DEGREES
LED Uni-Color Red 627nm 2-Pin Bag
LED Circuit Board Indicators Red 625nm Diffused 30mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP1503CBID