Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP7113ND

Single Color LED, Pure Orange, Diffused Orange, T-1 3/4, 5mm
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7113ND.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages19 years ago

Kingbright SCT

Sager Electronics

Inventory History

3 month trend:
-7.92%

CAD Models

Download Kingbright WP7113ND symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KingbrightWP710A10NT
Single Color LED, Pure Orange, Orange Transparent, T-1, 3mm
KingbrightWP710A10NC
Single Color LED, Pure Orange, Water Clear, T-1, 3mm
KingbrightWP132XNC
Single Color LED, Pure Orange, Water Clear, T-1, 3mm
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,4180-8200,HUE A2 - A5,BULK PACK
ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,AMMO PACK, MINIMUM 30-DEGREES

Descriptions

Descriptions of Kingbright WP7113ND provided by its distributors.

Single Color LED, Pure Orange, Diffused Orange, T-1 3/4, 5mm
LED Uni-Color Pure Orange 607nm 2-Pin T-1 3/4 Bulk
Orange Ø5 mm 30° 45 mcd Diffused 2.05 V Radial Solid State Lamp - T-1 3/4
Standard LEDs - Through Hole PURE ORANGE DIFFUSED
607nm 30° 2.05V 20mA circular,with dome spread orange standard mounting,Through hole mounting 5mm*5mm*8.6mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG