Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP1034GDT

2 mm 25 mA 70° 568 nm Flat Top Green LED Lamp w/ Diffused Lens
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1034GDT.

IHS

Datasheet4 pages21 years ago

Inventory History

3 month trend:
-50.68%

CAD Models

Download Kingbright WP1034GDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightW23GD
LED Special Shape GREEN DIFFUSED PIN POINT
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP59EGW/CA
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Yellow/green, Diffused White, 5mm
KingbrightW59EGW/CA
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright WP1034GDT provided by its distributors.

2 mm 25 mA 70° 568 nm Flat Top Green LED Lamp w/ Diffused Lens
Single Color LED, Green, Diffused, T-3/4, 2mm
565nm 70° 2.2V Dome spread green standard mounting,Through hole mounting 2mm*2mm*2mm
LED Blinking GREEN LED 2MM FLAT TOP
Standard LEDs - Through Hole Green Diffused 568nm 6mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG