Kingbright SC39-11EWA

Segment LED Display Common Cathode 1 Digit 8 LEDs Red 4.1mcd Tube
$ 1.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC39-11EWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

element14 APAC

Kingbright SCT

TME

Burklin Elektronik

Inventory History

3 month trend:
+1.17%

CAD Models

Download Kingbright SC39-11EWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightSC36-11EWA
LED Display 7-segment 1-digit 0.36"(9.1mm) Red 625nm SC 36-11 EWA
KingbrightSC03-12EWA
7-Segment LED, Red, 8.1mcd, 0.3in, 5.11mm, 7.62mm, DIP-14, TH, 6.1mm × 10.16mm × 19.06mm
KingbrightSC56-21EWA
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm
Lite-OnLTS-6680E
7 Seg Numeric LED Display, 1-Character, Orange Red, 14.2mm

Descriptions

Descriptions of Kingbright SC39-11EWA provided by its distributors.

Segment LED Display Common Cathode 1 Digit 8 LEDs Red 4.1mcd Tube
4.1mcd 7-Segment 0.39in red 6.2mm 9.9mm 9.9mm 10mm DIP-10 Through hole mounting 7mm*10mm*13mm
Display, Led, 0.39", Red, Cathode; |Kingbright SC39-11EWA
7 Seg Numeric LED Display, High Efficiency Red, 9.9mm
RoHS|YES|MEDIX|42612|DISPLAYS MODULE 1DIGIT 8LED HI|-EFF. RED CC 10-PIN DIP|
DISPLAY, LED, 0.39", RED, CATHODE; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 4.1mcd; No. of Digits / Alpha: 1; Character Size: 9.9mm; Common Connection: Common Cathode; Product Range: -;
Character Height mm = 9.9 / LED Colour = Red / Common Connection = Common Cathode / Display Size (Length) mm = 13 / Display Size (Width) mm = 10 / Luminous Intensity mcd = 4.1 / Number of Digits = 1 / LED Mounting = THT / Series = SC39 / Forward Voltage (Vf) Max. V = 2.5 / Forward Current (If) Max. mA = 30 / Peak Wavelength nm = 627 / Power Dissipation (Pd) Max. mW = 75 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG