Kingbright SC36-11EWA

LED Display 7-segment 1-digit 0.36"(9.1mm) Red 625nm SC 36-11 EWA
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC36-11EWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

element14 APAC

SOS electronic

TME

Inventory History

3 month trend:
-98.90%

CAD Models

Download Kingbright SC36-11EWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
KingbrightSC03-12EWA
7-Segment LED, Red, 8.1mcd, 0.3in, 5.11mm, 7.62mm, DIP-14, TH, 6.1mm × 10.16mm × 19.06mm
KingbrightSC39-11EWA
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 4.1mcd Tube
KingbrightSC56-21EWA
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
Lite-OnLTS-6680E
7 Seg Numeric LED Display, 1-Character, Orange Red, 14.2mm
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm

Descriptions

Descriptions of Kingbright SC36-11EWA provided by its distributors.

LED Display 7-segment 1-digit 0.36"(9.1mm) Red 625nm SC 36-11 EWA
7 Seg Numeric LED Display, High Efficiency Red Orange, 9.14mm
Display, Led, 0.36", Red, Cathode; |Kingbright SC36-11EWA
2.1mcd 7-Segment Red 4.82mm 9.14mm 9.144mm 9.14mm DIP TH 8.5mm × 7.5mm × 14mm
DISPLAY, LED, 0.36", RED, CATHODE; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 2.1mcd; No. of Digits / Alpha: 1; Character Size: 9.14mm; Common Connection: Common Cathode; Product Range: -
Display Size (Width) mm = 7.5 / LED Colour = Red / LED Mounting = THT / Character Height mm = 9.14 / Luminous Intensity / Colour = R 2.1mcd / Number of Digits = 1 / Common Connection = Common Cathode / Series = SC36 / Decimal Point = Right / Top Surface Colour = Grey / Peak Wavelength / Colour = R 625nm / Power Dissipation (Pd) Max. mW = 105 / Forward Current (If) Max. / Colour = R 30mA / Display Size (Length) mm = 14 / Forward Voltage (Vf) Max. / Colour = R 2.5V

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 36-11 EWA