Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright SC05-11GWA

SC05-11GWA 7-Segment LED Display, CC Green 10 mcd RH DP 12.7mm
$ 1.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SC05-11GWA.

IHS

Datasheet6 pages15 years ago
Datasheet4 pages19 years ago

element14 APAC

Inventory History

3 month trend:
-48.45%

CAD Models

Download Kingbright SC05-11GWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

KingbrightSC52-11GWA
RoHS|YES|MEDIX|42608|DISPLAY SC52-11GWA VERDE|KINGBRIGHT 7 SEG|
KingbrightSC56-21GWA
Green .56" 7-Segment 568 nm Common Cathode 25 mA LED Display
KingbrightSC04-12GWA
7 Seg Numeric LED Display, Green, 10.16mm
Lite-OnLTS-367G
LED Display 7-Segment Green 0.36 Inch Common Cathode RHDP 2mcd
Lite-OnLTS-6480G
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
Lite-OnLTS-4580AG
7 Seg Numeric LED Display, 1-Character, Green, 10.16mm

Descriptions

Descriptions of Kingbright SC05-11GWA provided by its distributors.

SC05-11GWA 7-Segment LED Display, CC Green 10 mcd RH DP 12.7mm
7 Seg Numeric LED Display, 1-Character, Green, 12.7mm
LED Displays & Accessories Single Green 568nm Common Cathode
Display, Led, 0.5", Green, Cathode
Kingbright 1bitLEDDigital Tube, green, 62.5mW, Through hole mounting
DISPLAY 7SEG 0.5" SGL GRN 18DIP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG