What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L934EB/2GD

Dual Green T- 1 3 mm 40° Green Diffused 30 mcd 2.2 V LED Indicator Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L934EB/2GD.

IHS

Datasheet6 pages23 years ago
Datasheet1 page24 years ago

TME

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-85.84%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KingbrightL-53SGD
Single Color LED, Super Bright Green, Diffused Green, T-1 3/4, 5mm
Dual Color LED Array, Red/green, Diffused, T-1, 3mm
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
KingbrightWP934EB/2GD
Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright L934EB/2GD provided by its distributors.

Dual Green T- 1 3 mm 40° Green Diffused 30 mcd 2.2 V LED Indicator Through Hole
LED Bar and Array Green Round with Domed Top Through Hole, Right Angle
Single Color LED Array, Green, Diffused, T-1, 3mm
LED Bi-Level Uni-Color Green 565nm 4-Pin
DIP-4-2.54mm LED Indication - Discrete ROHS
LED Circuit Board Indicators GREEN DIFFUSED BI-LEVEL

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-934EB/2GD
  • L-934EB2GD
  • L934EB-2GD
  • L934EB2GD