Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-934LGD

LED; THT; 3mm; green; 0.7-2 mcd/2mA; typ. 568 nm; 60 degrees; green diffused /1000pcs
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-934LGD.

SOS electronic

Datasheet3 pages23 years ago

Sager Electronics

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-15.67%

CAD Models

Download Kingbright L-934LGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.089
Stock
360,133
378,399
Authorized Distributors
1
1
Illumination Color
-
-
Lens Color
Green
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
2 mcd
3 mcd
Lens Style
Diffused
Circular, Colored, Diffused, Round
Forward Voltage
2.5 V
2.5 V
Forward Current
25 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
568 nm
625 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Kingbright L-934LGD provided by its distributors.

LED; THT; 3mm; green; 0.7-2 mcd/2mA; typ. 568 nm; 60 degrees; green diffused /1000pcs
Single Color LED, Green, Diffused, T-1, 3mm,
LED Uni-Color Green 565nm 2-Pin T-1 T/R
KINGBRIGHT - L-934LGD - LED, GREEN, T-1 (3MM), 2MCD, 568NM
565nm 60° 1.9V circular Colored diffusion green SMD standard mounting 2.9mm(Length)*2.9mm(width)
LEDs - Surface Mount & Leaded GREEN DIFFUSED 2mA
Standard LEDs - Through Hole GREEN DIFFUSED 2mA
SMD Pre-ordered transistors ROHS

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-934 LGD
  • L-934-LGD
  • L934LGD