Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-934GD-5V

L-934GD-5V, Restr SER Green LED, 568 nm 3mm(T-1), Round Lens Through Hole package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-934GD-5V.

IHS

Datasheet1 page24 years ago

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-55.55%

CAD Models

Download Kingbright L-934GD-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
Stock
3,185
826,609
Authorized Distributors
0
1
Illumination Color
-
Green
Lens Color
Green
Green
Case/Package
-
Radial
Number of Pins
2
2
Luminous Intensity
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Forward Voltage
5 V
2.5 V
Forward Current
12 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
568 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-06-30

Descriptions

Descriptions of Kingbright L-934GD-5V provided by its distributors.

L-934GD-5V,Restr SER Green LED,568 nm 3mm(T-1),Round Lens Through Hole package
LED, Low Power, Green, Through Hole, T-1 (3mm), 11.5 mA, 5 V, 568 nm
Single Color LED, Green, Diffused, T-1, 3mm,
Kingbright green lightLED, 3mm (T-1)encapsulation, wavelength568 nm, 3 x 4.6mm
LEDs - Surface Mount & Leaded GREEN DIFFUSED 5V RESISTORED
LED, RESISTOR- 3MM, GREEN, 5V; Bulb Size:3mm; LED Colour:Green; Luminous Intensity:25mcd; Viewing Angle:40°; Forward Current If:11.5mA; Forward Voltage:5V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:568nm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L934GD-5V
  • L934GD5V