Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-53MBC

L-53MBC, Round SER Blue LED, 455 nm 5mm(T-1 3/4), Round Lens Through Hole package

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-53MBC.

IHS

Datasheet3 pages23 years ago
Datasheet1 page24 years ago

TME

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
Stock
1
28,492
Authorized Distributors
1
1
Illumination Color
Blue
-
Lens Color
Clear
Yellow
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
80 mcd
2 mcd
Lens Style
Circular, Round
Diffused
Forward Voltage
4.5 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
16 °
60 °
Dominant Wavelength
455 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Descriptions

Descriptions of Kingbright L-53MBC provided by its distributors.

L-53MBC,Round SER Blue LED,455 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
Led, Blue, T-1 3/4 (5Mm), 150Mcd, 430Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.8V; Wavelength Typ:430Nm; Luminous Intensity:150Mcd; Viewing Angle:16°; Msl:- Rohs Compliant: Yes |Kingbright L-53MBC
LED 5MM BLUE 466NM

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-53 MBC
  • L53MBC