What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-53EC

Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-53EC.

TME

Datasheet3 pages23 years ago
Datasheet40 pages10 years ago
Datasheet8 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
+41.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.085
Stock
17,952
112,316
Authorized Distributors
0
2
Illumination Color
-
Red
Lens Color
-
-
Case/Package
-
Radial
Number of Pins
2
-
Luminous Intensity
80 mcd
80 mcd
Lens Style
Circular, Colorless, Diffused
Clear, Dome
Forward Voltage
2.8 V
2 V
Forward Current
25 mA
30 mA
Test Current
-
20 mA
Viewing Angle
30 °
30 °
Dominant Wavelength
-
625 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-07-31

Descriptions

Descriptions of Kingbright L-53EC provided by its distributors.

Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Red 627nm 2-Pin T-1 3/4 T/R
LED, THT, Ø 5 mm, red, 627 nm, 0.028 to 0.08 cd, 30°, L-53EC
Kingbright L-53EC 5mm Red LED Clear 200mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L53EC