What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-1553SRDT

Single Color LED, Super Bright Red, Diffused Red, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-1553SRDT.

IHS

Datasheet3 pages21 years ago

Burklin Elektronik

TME

Alternate Parts

Price @ 1000
$ 0.106
Stock
400
25,015
Authorized Distributors
0
1
Illumination Color
-
-
Lens Color
Red
Yellow
Case/Package
Radial
-
Number of Pins
2
2
Luminous Intensity
80 mcd
5 mcd
Lens Style
Square
Diffused
Forward Voltage
2.5 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
110 °
110 °
Dominant Wavelength
640 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-04-06
LTD Date2022-04-06

Descriptions

Descriptions of Kingbright L-1553SRDT provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, 5mm
Kingbright L-1553SRDT 5x5mm 1.85V Super Brightred LED Square
Red diffused square LED,L1553SRDT 20mA
SMD Pre-ordered transistors ROHS
LED, SQUARE, ULTRA RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 5mm x 5mm; Forward Current If: 20mA; Forward Voltage: 1.85V; Wavelength Typ: 640nm; Luminous Intensity: 80mcd; Viewing Angle: 110°; Lens Shape: S
Led, 5Mm X 5Mm, Red, 80Mcd, 640Nm; Led Color:Rojo; Tamaño De Bulbo:5Mm X 5Mm; Longitud De Onda Típ.:640Nm; Tensión Directa:1.85V; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Led, Montaje:Through Hole; Lente, Perfil:Cuadrada |Kingbright L-1553SRDT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-1553-SRDT
  • L1553SRDT