What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-1553YDT

5 X 5 MM SQUARE TOP LED LAMP Single Color LED, Yellow, Diffused, 5mm
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-1553YDT.

IHS

Datasheet5 pages6 years ago
Datasheet3 pages21 years ago

element14 APAC

SOS electronic

TME

Burklin Elektronik

Inventory History

3 month trend:
+36.99%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright L-1553YDT provided by its distributors.

5 X 5 MM SQUARE TOP LED LAMP Single Color LED, Yellow, Diffused, 5mm
588nm 140° 2.5V square Colored diffusion yellow standard mounting 5mm*5mm*9.7mm
LED Uni-Color Yellow 590nm 2-Pin Bag
LED 5x5mm Yellow 588nm 5mcd/10mA 110° L-1553 YDT
Led, Square, Yellow; |Kingbright L-1553YDT
LED Forward voltage: 2.1 V Luminous intensity: 5 Mcd Case colour: Yellow Construction form: Square Housing type: Diffuse Light colour: Yellow Package: 5 x 5 mm Technology: GaAsP/GaP Peak wave length: 590 nm Rated on-state current: 20 mA Transmission angle: 110 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-1553 YDT
  • L1553YDT