Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KA-4040CGSK

Single Color Led, Green, 2.4MM, Rohs Compliant, SMT, 2 Pin
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-4040CGSK.

IHS

Datasheet6 pages13 years ago

element14 APAC

TME

Inventory History

3 month trend:
+18.27%

CAD Models

Download Kingbright KA-4040CGSK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.185
$ 0.185
Stock
949,465
543,329
543,329
Authorized Distributors
1
3
3
Illumination Color
-
Green
Green
Lens Color
Clear
Clear
Clear
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
-
-
Luminous Intensity
90 mcd
90 mcd
90 mcd
Lens Style
Flat, Round, Square
Clear
Clear
Forward Voltage
2.5 V
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
570 nm
570 nm
570 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KA-4040CGSK provided by its distributors.

SINGLE COLOR LED, GREEN, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin SMD T/R
Single Color LED, Green, Water Clear, 2.4mm
LED, Right Angle, Green, SMD, 4mm x 4mm, 20 mA, 2.1 V, 570 nm
Kingbright green lightLED, Side View Package, wavelength570 nm, 4 x 4 x 3.6mm
Led, Smd, Side View, Green; |Kingbright KA-4040CGSK

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA4040CGSK