What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright CA56-11EWA

7-Segment LED Display, Mechanically Rugged, 4, 14.22 mm, Red, Common Anode, 2.4 mcd, 20 mA

$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright CA56-11EWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

element14 APAC

Kingbright SCT

TME

Inventory History

3 month trend:
-13.42%

CAD Models

Download Kingbright CA56-11EWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightBA56-11EWA
LED Display 7-segment 3-digit 0.56"(14.22mm) Red 625nm BA 56-11 EWA
KingbrightBA56-12EWA
Display: LED; 7-segment; 14.2mm; red; 1.9-6.4mcd; anode; No.char: 3
Lite-OnLTC-2623E
Displays Segmented Panel 4DIGIT 36LED Red Orange CA 16-Pin DIP
KingbrightCA56-11SRWA
7 Seg Numeric LED Display, 4-Character, Super Bright Red, 14.2mm
Lite-OnLTC-2621E
LTC-2621E Series Red Orange Color Triple Digit Seven Segment Display
Lite-OnLTC-2621P
Displays Segmented Panel 3DIGIT 27LED B. Red CA 16-Pin DIP

Descriptions

Descriptions of Kingbright CA56-11EWA provided by its distributors.

7-Segment LED Display, Mechanically Rugged, 4, 14.22 mm, Red, Common Anode, 2.4 mcd, 20 mA
7 Seg Numeric LED Display, High Efficiency Red, 14.22mm
Kingbright CA56-11EWA 4 Digit High Efficiency Red LED Display
LED Displays & Accessories Quad Red 625nm Common Anode
.56" 4-DIGIT RED LED DISPLAY, RoHS
Kingbright SCT
DISPLAY, SEVEN SEGMENT, 14.22MM, RED
DISPLAY 627NM RED 4DIG 0.56" TH
4-DIG.DISPLAY 14MM S-RED 625NM
DISP 7SEG 0.56" QUAD RED 36DIP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG