Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright BA56-12EWA

Display: LED; 7-segment; 14.2mm; red; 1.9-6.4mcd; anode; No.char: 3
$ 2.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright BA56-12EWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

TME

Inventory History

3 month trend:
+459%

CAD Models

Download Kingbright BA56-12EWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightBA56-11EWA
LED Display 7-segment 3-digit 0.56"(14.22mm) Red 625nm BA 56-11 EWA
KingbrightBC56-11EWA
7 Seg Numeric LED Display, High Efficiency Red, 14.2mm
KingbrightBC56-12EWA
Kingbright BC56-12EWA 14.2mm 3 Digit Red LED Display Cathode
Lite-OnLTC-2621E
7 Seg Numeric LED Display, Orange Red, 7mm
Lite-OnLTC-571HR
Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.2mm
Lite-OnLTC-2621P
7 Seg Numeric LED Display, Bright Red, 7mm

Descriptions

Descriptions of Kingbright BA56-12EWA provided by its distributors.

Display: LED; 7-segment; 14.2mm; red; 1.9-6.4mcd; anode; No.char: 3
Kingbright BA56-12EWA 14.2mm 3 Digit Red LED Display Anode
7 Seg Numeric LED Display, High Efficiency Red, 14.2mm
Three Digit Seven Segment Red 0.56 " Common Anode Right Hand Decimal LED Display
.56" 3-DIGIT RED LED DISPLAY, RoHS
Kingbright SCT
LED Displays & Accessories Tri Red 625nm Common Anode
5.8mcd 7-Segment 0.56in red 8mm 14.2mm 14.224mm 14.22mm DIP-12 Through hole mounting 8.1mm*19mm*37.6mm
DISPLAY 7SEG 0.56" TRP RED 12DIP
3-DIG.DISPLAY 14MM S-RED 625NM

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG