What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright CA56-11SRWA

7 Seg Numeric LED Display, 4-Character, Super Bright Red, 14.2mm

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright CA56-11SRWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Kingbright SCT

CAD Models

Download Kingbright CA56-11SRWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

KingbrightBA56-11SRWA
7 Seg Numeric LED Display, Super Bright Red, 14.2mm
KingbrightBA56-12SRWA
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.22mm
Lite-OnLTC-2623E
Displays Segmented Panel 4DIGIT 36LED Red Orange CA 16-Pin DIP
KingbrightCA56-11EWA
7-Segment LED Display, Mechanically Rugged, 4, 14.22 mm, Red, Common Anode, 2.4 mcd, 20 mA
Lite-OnLTC-2621E
LTC-2621E Series Red Orange Color Triple Digit Seven Segment Display
Lite-OnLTC-2621P
Displays Segmented Panel 3DIGIT 27LED B. Red CA 16-Pin DIP

Descriptions

Descriptions of Kingbright CA56-11SRWA provided by its distributors.

7 Seg Numeric LED Display, 4-Character, Super Bright Red, 14.2mm
4 Digit Seven Segment Red 0.56 " Common Anode Right Decimal Hand LED Display
LED Displays & Accessories Quad Red 640nm Common Anode
.56" 4-DIGIT RED LED DISPLAY, RoHS
Kingbright SCT
14.22mm 4-DIG LED NUM DISP RED 40000ucd
DISP 7SEG 0.56" QUAD RED 36DIP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG