Kingbright APT2012SURCK

LED Uni-Color Red 645nm 2-Pin Chip 0805(2012Metric) T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT2012SURCK.

IHS

Datasheet4 pages3 years ago
Datasheet5 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.52%

CAD Models

Download Kingbright APT2012SURCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm
598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
LUMEX SML-LX0805IC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 635 nm
LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm

Descriptions

Descriptions of Kingbright APT2012SURCK provided by its distributors.

LED Uni-Color Red 645nm 2-Pin Chip 0805(2012Metric) T/R
Red 0805 120° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT
Single Color LED, Hyper Red, Water Clear, 1.3mm
Red SMD LED, 0805, 635nm, 20mA, 220mcd, 120¡ã
2.0X1.2MM, RED SMD LED, WATER CLEAR, 630NM, 140O VIEWING ANGLE
630nm 120° 1.95V 20mA With flat top,rectangle transparent red 0805 standard mounting,SMD mount 2mm*1.25mm*750μm
LED SMD Super Bright RED WATER CLEAR
Standard LEDs - SMD RED WATER CLEAR

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT2012SURCK.