Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APHBM2012LVBDZGKC

LED Bi-Color Blue/Green 465nm/515nm 4-Pin SMD T/R
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHBM2012LVBDZGKC.

IHS

Datasheet4 pages5 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.65%

CAD Models

Download Kingbright APHBM2012LVBDZGKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPT2012LZGCK
Single-color LEDs; KINGBRIGHT; APT2012LZGCK; Green; 140 °; 2.65 V; 0805
KingbrightAPT2012LVBC/D
2.0X1.2MM LOW CURRENT BLUE SMD LED, WATER CLEAR, 470NM, 120O VIEWING ANGLE
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
LED Uni-Color Green 575nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Red 645nm 2-Pin Chip 0805(2012Metric) T/R
LED; SMD; 0805; Yellow; 593nm; 11.5mcd; Water Clr Lens; 130Deg View Angle; Low Current

Descriptions

Descriptions of Kingbright APHBM2012LVBDZGKC provided by its distributors.

LED Bi-Color Blue/Green 465nm/515nm 4-Pin SMD T/R
Dual Color LED, Green/blue, Water Clear, 1.3mm
HELI Colour; 2.0X1.2MM LOW CURRENT BLUE/GREEN SMD LED
2.7 V 470 nm Blue, 525 nm Green 120° Clear Surface Mount LED
Standard LEDs - SMD 2.0x1.2MM LOW CU BLUE/GREEN SMD
470nm(Blue),525nm(green) 120° 2.7V,2.7V 2mA(Blue),2mA(green) With flat top,rectangle transparent colourless 0805 SMD mount 2mm*1.25mm*450μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG