Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AM2520QBC/D09

Single Color LED, Blue, Water Clear, T-3/4, 1.9mm
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AM2520QBC/D09.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages19 years ago

Kingbright SCT

Future Electronics

Inventory History

3 month trend:
+117%

CAD Models

Download Kingbright AM2520QBC/D09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
KingbrightAPA1606QBC/D
SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 0.60 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
KingbrightAPA3010QBC/D-GX
LED BLUE CLEAR SMD R/A / Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R
LED Uni-Color Blue 466nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright AM2520QBC/D09 provided by its distributors.

Single Color LED, Blue, Water Clear, T-3/4, 1.9mm
Blue Uni-Color LED, 460nm, 1300mcd, 2-Pin SMD
AM2520 Series Blue 20° 460 nm 1300 mcd 3.3 V Clear Lens Surface Mount LED
LED,SMD;2.5X2.0MM;BLUE;470NM;600MCD;20MA;20 DEGREES
Standard LEDs - SMD Blue 470nm Water Clear 500mcd
465nm 20° 3.3V 20mA circular,with dome transparent colourless,Blue SMD base mount,standard mounting,SMD mount 2.5mm*2mm*2.9mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2520QBC/D09.
  • AM2520QBCD09