Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APA3010YC

LED YELLOW CLEAR SMD R/A / Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead
$ 0.11
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA3010YC.

IHS

Datasheet5 pages19 years ago
Datasheet5 pages21 years ago

Inventory History

3 month trend:
-57.24%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.096
Stock
241,600
8,906
Authorized Distributors
3
2
Illumination Color
Yellow
-
Lens Color
-
Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
1104
-
Luminous Intensity
5 mcd
7 mcd
Lens Style
Clear
-
Forward Voltage
2.5 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Kingbright APA3010YC provided by its distributors.

LED YELLOW CLEAR SMD R/A / Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Single Color LED, Yellow, Water Clear, 2mm
Yellow 120° Clear 7 mcd 2.1 V 3 x 1 mm SMT Right Angle SMT Chip LED Lamp
Standard LEDs - SMD YELLOW WATER CLEAR RIGHT ANGLE
3x1mm R A LED YELLOW 8mcd 120º SMT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA-3010YC