Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA3528SYSK

Single Color LED, Super Bright Yellow, Water Clear, 2.4mm
$ 0.15
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3528SYSK.

IHS

Datasheet6 pages14 years ago

Inventory History

3 month trend:
+4.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 597nm Automotive 2-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.4mm
KingbrightAA3528YS
LED Round Flat Top Colorless/Yellow, 590nm, 120°, 2.1V, 20mA, SMD, 3.2mm × 2.8mm × 2.1mm
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
LED YELLOW CLEAR 2PLCC SMD | VCC (Visual Communications Company) CMD67-21VYC/TR8
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R

Descriptions

Descriptions of Kingbright AA3528SYSK provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, 2.4mm
Yellow 3.5 x 2.8 x 1.9 mm 120 º 200 mcd Clear 20 mA Surface Mount LED
LED Uni-Color Yellow 590nm 2-Pin SMT T/R
590nm 120° 2V 20mA circular,With flat top transparent colourless SMD SMD mount 3.2mm*2.8mm*2.1mm
Standard LEDs - SMD Yellow Water Clear 590nm 200mcd

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA-3528SYSK
  • AA3528SYSK.