Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 927

Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
$ 3.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 927.

Keystone

Datasheet1 page13 years ago

IHS

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-18
LTD Date2023-08-18

Related Parts

Keystone930
30V(AC) Firewire (IEEE 1394) 1 6 plug vertical mounting,Through hole mounting
Keystone929
IEEE 1394 Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1734035-3
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Descriptions

Descriptions of Keystone 927 provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
IEE1394 Horizontal Entry Socket-SMT
Conn BNC M ST Cable Mount Gold
IEEE 1394 Connectors IEEE 1394 Socket .654x.531
CONN RCP IEEE1394 FIREWIR SMD RA
Firewire Ieee-1394 Connector, Female 1 Position Through Hole; Género:Receptáculo Eléctrico; Núm. De Contactos:1; Conector, Montaje:Pcb; Contacto, Chapado:Dorado; Conector, Tipo:Firewire Ieee-1394; Contacto, Material:Fosfuro De Bronce |Keystone 927

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 927.