Keystone 920

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Socket
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 920.

IHS

Datasheet1 page7 years ago

Keystone

Future Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-0.78%

CAD Models

Download Keystone 920 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone924
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Socket
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
Keystone923
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Socket
Keystone921
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions61729-1010BLF
Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port
Amphenol Communications Solutions87520-1010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Keystone 920 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Socket
Conn USB Type A SKT 4 POS 2mm Solder RA SMD 4 Terminal 1 Port
USB-A Connector, USB 2.0, 30V AC, 4-Pin, Plug, SMD/TH Mount
USB Connectors SM A-type sckt Horz .571x.551x.275
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
CONN RCPT USB2.0 TYPEA 4P SMD RA

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO