Keystone 9200-5

Connector Accessories Bracket Straight
$ 1.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9200-5.

element14 APAC

Datasheet1 page13 years ago

X-ON

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-0.25%

CAD Models

Download Keystone 9200-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone9200-1
BRACKET, PC, 9 PIN CUTOUT, LENGTH 4.725, FOR EISA/ISA OR PCI
Keystone9200-2
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone9200-4
9200 Series Unthreaded Steel D-Sub 25 Pin 120.02 mm PC Bracket

Descriptions

Descriptions of Keystone 9200-5 provided by its distributors.

Connector Accessories Bracket Straight
PC Bracket for EISA/ISA or PCI
MOUNTING BRACKET; Accessory Type: Bracket; Product Range: -; For Use With: Computer; Material: Nickel-plated Steel
Computer and Mounting Brackets 37P D-SUB BRKT
Circuit Board Hardware - PCB 37P D-SUB BRKT
Mounting Bracket; Material:Nickel-Plated Steel; Para Usar Con:Computer; Tipo De Accesorio:Bracket |Keystone 9200-5
KEYSTONE 9200-5 MOUNTING BRACKET
37 PIN EISAISA STANDARD COMPUT

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO