Keystone 9200-2

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9200-2.

Farnell

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

DigiKey

Inventory History

3 month trend:
-19.41%

CAD Models

Download Keystone 9200-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-06-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Keystone9200-4
9200 Series Unthreaded Steel D-Sub 25 Pin 120.02 mm PC Bracket
Keystone9200-3
BRACKET, PC, 15 PIN CUTOUT, LENGTH 4.725, FOR EISA/ISA OR PCI, STEEL/NICKEL
Keystone9200-10
PC Bracket for EISA/ISA or PCI

Descriptions

Descriptions of Keystone 9200-2 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
PC Bracket for EISA/ISA or PCI
Computer and Mounting Brackets PC BRACKET TYPE 9-R
Circuit Board Hardware - PCB PC BRACKET TYPE 9-R
BACK MOUNTING BRACKET, PC; Accessory Type: Expansion Slot D Sub Cut Out; Product Range: -; SVHC: No SVHC (15-Jan-2019)
KEYSTONE 9200-2 BACK MOUNTING BRACKET, PC
9 PIN PCI STANDARD COMPUTER BR

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO