Keystone 9200-4

9200 Series Unthreaded Steel D-Sub 25 Pin 120.02 mm PC Bracket
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9200-4.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
+41.24%

CAD Models

Download Keystone 9200-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-02-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keystone9200-1
BRACKET, PC, 9 PIN CUTOUT, LENGTH 4.725, FOR EISA/ISA OR PCI
Keystone9200-5
Connector Accessories Bracket Straight
Keystone9200-2
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Descriptions

Descriptions of Keystone 9200-4 provided by its distributors.

9200 Series Unthreaded Steel D-Sub 25 Pin 120.02 mm PC Bracket
PC Bracket for EISA/ISA or PCI
Computer and Mounting Brackets PC BRACKET TYPE 25
Circuit Board Hardware - PCB PC BRACKET TYPE 25
KEYSTONE 9200-4 MOUNTING BRACKET
25 PIN EISAISA STANDARD COMPUT
25 PIN EISA/ISA STD COMP BRCKT
MOUNTING BRACKET; Accessory Type: Bracket; MOUNTING BRACKET; Accessory Type: Bracket; Product Range: -; For Use With: Computer; Material: Nickel-plated Steel

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO